-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BFU768F - NPN wideband silicon germanium RF transistor DFP 4-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-12028-1-ND
|
DigiKey | RF TRANS NPN 2.8V 70MA 4DFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
281 In Stock |
|
$0.1280 / $0.4500 | Buy Now |
DISTI #
BFU768F,115
|
Avnet Americas | Trans GP BJT NPN 2.8V 0.07A 4-Pin(3+Tab) DFP T/R - Tape and Reel (Alt: BFU768F,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1413 | Buy Now |
DISTI #
771-BFU768F115
|
Mouser Electronics | RF Bipolar Transistors 4-pin Dual-Emitter Microwave Transistor RoHS: Compliant | 5224 |
|
$0.1280 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1249 | Buy Now |
|
Rochester Electronics | BFU768F - NPN wideband silicon germanium RF transistor RoHS: Compliant Status: Active Min Qty: 1 | 2494150 |
|
$0.1396 / $0.1642 | Buy Now |
DISTI #
BFU768F,115
|
Avnet Americas | Trans GP BJT NPN 2.8V 0.07A 4-Pin(3+Tab) DFP T/R - Tape and Reel (Alt: BFU768F,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1413 | Buy Now |
DISTI #
BFU768F,115
|
Avnet Americas | Trans GP BJT NPN 2.8V 0.07A 4-Pin(3+Tab) DFP T/R - Tape and Reel (Alt: BFU768F,115) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1280 / $0.1413 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6257 |
|
RFQ | |
DISTI #
BFU768F,115
|
Avnet Silica | Trans GP BJT NPN 2.8V 0.07A 4-Pin(3+Tab) DFP T/R (Alt: BFU768F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BFU768F,115
|
EBV Elektronik | Trans GP BJT NPN 2.8V 0.07A 4-Pin(3+Tab) DFP T/R (Alt: BFU768F,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BFU768F,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFU768F,115
NXP Semiconductors
BFU768F - NPN wideband silicon germanium RF transistor DFP 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFP | |
Pin Count | 4 | |
Manufacturer Package Code | SOT343F | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.07 A | |
DC Current Gain-Min (hFE) | 155 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.22 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON GERMANIUM |