Part Details for BFY405PZZZA1 by Infineon Technologies AG
Overview of BFY405PZZZA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFY405PZZZA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000011413
|
EBV Elektronik | Trans GP BJT NPN 4.5V 0.012A 4-Pin Micro-X (Alt: SP000011413) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BFY405PZZZA1
BFY405PZZZA1 CAD Models
BFY405PZZZA1 Part Data Attributes
|
BFY405PZZZA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFY405PZZZA1
Infineon Technologies AG
RF Small Signal Bipolar Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |