BG050-10A-0-0650-0737-0350-L-D
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator,

Overview of BG050-10A-0-0650-0737-0350-L-D by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CS60-010S Coilcraft Inc Current Sense Transformer, 10A
CS60-010L Coilcraft Inc Current Sense Transformer, 10A, ROHS COMPLIANT
CS1050 Coilcraft Inc Current Sense Transformer, 10A, 1:50

Price & Stock for BG050-10A-0-0650-0737-0350-L-D by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-BG050-16573735LD
Mouser Electronics Board to Board & Mezzanine Connectors 10w, 2.54mm Pitch Pin Hdr,DIL, SMT,Vert,No Peg, GF, Tube RoHS: Compliant 1266
  • 1 $0.4800
  • 10 $0.4120
  • 100 $0.3390
  • 500 $0.2940
  • 1,000 $0.2430
  • 2,500 $0.2270
  • 5,000 $0.2230
  • 10,000 $0.2150
  • 25,000 $0.2110
$0.2110 / $0.4800 Buy Now

CAD Models for BG050-10A-0-0650-0737-0350-L-D by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BG050-10A-0-0650-0737-0350-L-D by Global Connector Technology

BG050-10A-0-0650-0737-0350-L-D
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
GCT (GLOBAL CONNECTOR TECHNOLOGY)
Body Breadth
0.2 inch
Body Depth
0.138 inch
Body Length
0.5 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
6.35 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Want to compare parts?
  1. BG050-10A-0-0650-0737-0350-L-D
    Global Connector Technology
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator,
    VS

Related Parts for BG050-10A-0-0650-0737-0350-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BG050-10A-0-0650-0737-0350-L-D by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BG050-10A-0-0650-0737-035... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BG050-10A-0-0650-0737-035... would you like to use for your alert(s)?
  • Please alert me when BG050-10A-0-0650-0737-035... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BG050-10A-0-0650-0737-035... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BG050-10A-0-0650-0737-035... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BG050-10A-0-0650-0737-035... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BG050-10A-0-0650-0737-035....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BG050-10A-0-0650-0737-0350-L-D by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: