Part Details for BG050-30A-0-0450-0737-0350-L-D by GCT Semiconductor Inc
Overview of BG050-30A-0-0450-0737-0350-L-D by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for BG050-30A-0-0450-0737-0350-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8455
|
Newark | 30W, 2.54Mm Pitch Pin Hdr, dil, Smt, vert, no Peg, Gf, Tube Rohs Compliant: Yes |Gct BG050-30A-0-0450-0737-0350-L-D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8220 | Buy Now |
DISTI #
2073-BG050-30A-0-0450-0737-0350-L-D-ND
|
DigiKey | 30W, 2.54MM PITCH PIN HDR,DIL, S Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6621 | Buy Now |