Part Details for BG055-04A-1-0450-0530-0350-L-G by GCT Semiconductor Inc
Overview of BG055-04A-1-0450-0530-0350-L-G by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0350-PMDZ | Analog Devices | Piezoelectric Vibration Soluti | |
7705302EA | Renesas Electronics Corporation | Quad SPST CMOS Analog Switch | |
P9035-0NTGI | Renesas Electronics Corporation | Single-Chip 5V Wireless Power Transmitter IC for TX-A5 and A11 |
Price & Stock for BG055-04A-1-0450-0530-0350-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8511
|
Newark | Board-Board Connector Header, 4Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Bg055 Series Rohs Compliant: Yes |Gct BG055-04A-1-0450-0530-0350-L-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 837 |
|
$0.0320 | Buy Now |
DISTI #
2073-BG055-04A-1-0450-0530-0350-L-G-ND
|
DigiKey | 4W, 2.54MM PITCH PIN HDR, SIL, S Min Qty: 2000 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1150 | Buy Now |