Part Details for BG095-24-A-N-D by GCT Semiconductor Inc
Overview of BG095-24-A-N-D by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
10070165-00119ALF | Amphenol Communications Solutions | D-Sub MicroTCA, Input Output Connectors, Cable Connector 24A 48V, Solder Bucket, without Accessory, Carton Box. |
Price & Stock for BG095-24-A-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8607
|
Newark | 24W, 2.54Mm Pitch Socket, Sil, Th, Vert, Dual Beam, Gf, Tube Rohs Compliant: Yes |Gct BG095-24-A-N-D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 | Buy Now |
DISTI #
2073-BG095-24-A-N-D-ND
|
DigiKey | 24W, 2.54MM PITCH SOCKET, SIL, T Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8846 | Buy Now |