Part Details for BG120-04-A-0-N-D by GCT Semiconductor Inc
Overview of BG120-04-A-0-N-D by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RMHE41A184AGBG-120#AC0 | Renesas Electronics Corporation | 1.1G-BIT Low Latency DRAM-III Common I/O Burst Length of 4 | |
RMHE41A364AGBG-120#AC0 | Renesas Electronics Corporation | 1.1G-BIT Low Latency DRAM-III Common I/O Burst Length of 4 | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for BG120-04-A-0-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ5662
|
Newark | Conn, Rcpt, 4Pos, 2Row, 2.54Mm, Smt Rohs Compliant: Yes |Gct BG120-04-A-0-N-D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1640 |
|
$0.4000 / $0.6940 | Buy Now |
DISTI #
67R8624
|
Newark | Board-Board Connector Socket, 4Way, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Bg120 Series, Gender:Receptacle Rohs Compliant: Yes |Gct BG120-04-A-0-N-D RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 | Buy Now |
DISTI #
2073-BG120-04-A-0-N-D-ND
|
DigiKey | 4W, 2.54MM PITCH SOCKET, DIL,SMT Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2553 | Buy Now |