Part Details for BG125-39-A-1-1-0440-N-D by Global Connector Technology
Overview of BG125-39-A-1-1-0440-N-D by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4518DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 450V 39A 130Mohm To-3P | |
F0440EVBI | Renesas Electronics Corporation | Evaluation Board for F0440 Dual Matched Broadband RF DVGA | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Price & Stock for BG125-39-A-1-1-0440-N-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BG125-39A1144ND
|
Mouser Electronics | Board to Board & Mezzanine Connectors 39w, 2.54mm Pitch Socket, SIL, SMT, Vert, D/Ent,R1, GF, Tube RoHS: Compliant | 0 |
|
$1.6000 / $1.6300 | Order Now |
Part Details for BG125-39-A-1-1-0440-N-D
BG125-39-A-1-1-0440-N-D CAD Models
BG125-39-A-1-1-0440-N-D Part Data Attributes
|
BG125-39-A-1-1-0440-N-D
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG125-39-A-1-1-0440-N-D
Global Connector Technology
Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.196 inch | |
Body Length | 3.92 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.7 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BG125-39-A-1-1-0440-N-D
This table gives cross-reference parts and alternative options found for BG125-39-A-1-1-0440-N-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG125-39-A-1-1-0440-N-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG125-39-A-1-2-0440-N-F | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BG125-39-A-1-1-0440-N-D vs BG125-39-A-1-2-0440-N-F |
BG125-39-A-1-1-0440-N-E | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BG125-39-A-1-1-0440-N-D vs BG125-39-A-1-1-0440-N-E |
BG125-39-A-1-2-0440-N-D | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BG125-39-A-1-1-0440-N-D vs BG125-39-A-1-2-0440-N-D |
BG125-39-A-1-1-0440-N-F | Board Connector, 39 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | BG125-39-A-1-1-0440-N-D vs BG125-39-A-1-1-0440-N-F |