Part Details for BG3012B by Eaton Bussmann
Overview of BG3012B by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG3012B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B2329
|
Newark | Fuseblock Was 2894 |Eaton Bussmann BG3012B Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.2600 / $247.6100 | Buy Now |
DISTI #
BG3012B-ND
|
DigiKey | FUSE BLOCK CART 600V 15A CHASSIS Min Qty: 8 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$221.4238 | Buy Now |
DISTI #
71391041
|
RS | FUSEBLOCK WAS 2894 | Bussmann by Eaton BG3012B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$177.1400 / $221.4200 | RFQ |
DISTI #
000000000000557670
|
Sager | Fuse Holder 1P 600V 15A Block w/Box Lug | 0 |
|
Buy Now |