Part Details for BG302-04-A-L-G by GCT Semiconductor Inc
Overview of BG302-04-A-L-G by GCT Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG302-04-A-L-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC7645
|
Newark | Receptacle, 2.54Mm, Tht, R/A, 4Way, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Receptacle, Product Range:White Lite Bg302 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Gct BG302-04-A-L-G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 972 |
|
$0.4050 / $0.5850 | Buy Now |
DISTI #
82T3357
|
Newark | Board To Board, Receptacle, 4 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Gct BG302-04-A-L-G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2110 | Buy Now |
DISTI #
2073-BG302-04-A-L-G-ND
|
DigiKey | 4W, 2.54MM PTH SOCKET, SIL, TH, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
565 In Stock |
|
$0.2291 / $0.5400 | Buy Now |