There are no models available for this part yet.
Overview of BG302-05-A-L-G by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BG302-05-A-L-G by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AC7646
|
Newark | Receptacle, 2.54Mm, Tht, R/A, 5Way, Pitch Spacing:2.54Mm, No. Of Contacts:5Contacts, Gender:Receptacle, Product Range:White Lite Bg302 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Gct BG302-05-A-L-G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 747 |
|
$0.4990 / $0.7210 | Buy Now | |
DISTI #
82T3358
|
Newark | Board To Board, Receptacle, 5 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Connector Mounting:Through Hole Mount Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Gct BG302-05-A-L-G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4350 | Buy Now | |
DISTI #
2073-BG302-05-A-L-G-ND
|
DigiKey | 5W, 2.54MM PTH SOCKET, SIL, TH, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
24 In Stock |
|
$0.2823 / $0.7900 | Buy Now |