There are no models available for this part yet.
Overview of BG302-06-A-L-G by GCT Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BG302-06-A-L-G by GCT Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82T3359
|
Newark | Board To Board, Receptacle, 6 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount Right Angle, Contact Material:Copper Alloy Rohs Compliant: Yes |Gct BG302-06-A-L-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 899 |
|
$0.2530 | Buy Now | |
DISTI #
24AC7647
|
Newark | Receptacle, 2.54Mm, Tht, R/A, 6Way, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Receptacle, Product Range:White Lite Bg302 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Gct BG302-06-A-L-G RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.9150 | Buy Now | |
DISTI #
2073-BG302-06-A-L-G-ND
|
DigiKey | 6W, 2.54MM PTH SOCKET, SIL, TH, Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1172 In Stock |
|
$0.3031 / $0.8400 | Buy Now |
CAD Models for BG302-06-A-L-G by GCT Semiconductor Inc
Related Parts for BG302-06-A-L-G
-
BG030-06-A-0450-0300-N-GHeaders and Edge Type Connectors
-
CGB2A1X5R1C105K033BCFixed Capacitors
-
RC0402FR-0791KLFixed Resistors
-
MLF2012A2R2JT000Fixed Inductors
-
ESD8351XV2T1GTransient Suppressors
-
BLM15AX121SN1DData Line Filters
-
DMN26D0UT-7Small Signal Field-Effect Transistors
-
LMV321IDBVROperational Amplifiers
-
151660143Other Interconnects