BG303-04-A-0300-L-G
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, ROHS COMPLIANT

Overview of BG303-04-A-0300-L-G by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SCC433T-K03-004 Murata Manufacturing Co Ltd 2-Axis Gyro, 3-axis Accelerometer combination sensor
SCR410T-K03-004 Murata Manufacturing Co Ltd 1-Axis Gyro Sensor
CS-USBAM003.0-001 Amphenol Cables on Demand Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3')

Price & Stock for BG303-04-A-0300-L-G by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-BG30304A0300LG
Mouser Electronics Board to Board & Mezzanine Connectors 4w, 2.54mm Pth Header, SIL, TH, Horiz, GF, LCP Natural, Box RoHS: Compliant 880
  • 1 $0.3600
  • 10 $0.3210
  • 100 $0.2500
  • 500 $0.2310
  • 1,000 $0.1780
  • 2,000 $0.1500
  • 10,000 $0.1380
  • 25,000 $0.1350
  • 50,000 $0.1340
$0.1340 / $0.3600 Buy Now
Future Electronics HEADER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Container: Bag 0
Bag
  • 1,000 $0.1490
  • 3,000 $0.1440
  • 4,000 $0.1430
  • 10,000 $0.1390
  • 15,000 $0.1350
$0.1350 / $0.1490 Buy Now

CAD Models for BG303-04-A-0300-L-G by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BG303-04-A-0300-L-G by Global Connector Technology

BG303-04-A-0300-L-G
Global Connector Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
GCT (GLOBAL CONNECTOR TECHNOLOGY)
Body Breadth
0.098 inch
Body Depth
0.139 inch
Body Length
0.4 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
1000000000 Ω
Insulator Color
NATURAL
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Information
BG300
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. BG303-04-A-0300-L-G
    Global Connector Technology
    Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, ROHS COMPLIANT
    VS

Related Parts for BG303-04-A-0300-L-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BG303-04-A-0300-L-G by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BG303-04-A-0300-L-G by Global Connector Technology

Select Manufacturer
Which Manufacturer of BG303-04-A-0300-L-G would you like to use for your alert(s)?
  • Please alert me when BG303-04-A-0300-L-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BG303-04-A-0300-L-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BG303-04-A-0300-L-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BG303-04-A-0300-L-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BG303-04-A-0300-L-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BG303-04-A-0300-L-G by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: