Part Details for BG3031SQ by Eaton Bussmann
Overview of BG3031SQ by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG3031SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1842
|
Newark | Fuseblock Class G |Eaton Bussmann BG3031SQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9900 / $33.3200 | Buy Now |
DISTI #
BG3031SQ-ND
|
DigiKey | FUSE BLOCK CART 480V 30A CHASSIS Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4180 | Buy Now |
DISTI #
71419664
|
RS | FUSEBLOCK CLASS G | Bussmann by Eaton BG3031SQ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9300 / $32.4200 | RFQ |
DISTI #
000000000002490219
|
Sager | Fuse Holder FUSEBLOCK CLASS G | 0 |
|
Buy Now |