Part Details for BG305-03-A-0500-L-D by GCT Semiconductor Inc
Overview of BG305-03-A-0500-L-D by GCT Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7995YRJZ-0500RL7 | Analog Devices | 10-BIT 4-CHANNEL I2C ADC IN SO | |
AD5113BCPZ10-500R7 | Analog Devices | 64tap,Single Chan DigiPOT, NVM | |
AD5114BCPZ10-500R7 | Analog Devices | 32tap,Single Chan DigiPOT, NVM |
Price & Stock for BG305-03-A-0500-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T3372
|
Newark | Board To Board, Header, 3 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Bg305 Series, Contact Material:Brassrohs Compliant: Yes |Gct BG305-03-A-0500-L-D RoHS: Compliant Min Qty: 1014 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1260 | Buy Now |