Part Details for BG45X30PI by Ewellix
Overview of BG45X30PI by Ewellix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG45X30PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71376600
|
RS | BLDC motor, with brake and integrated controller, 24VDC, .159KW, 4.87A, 3360RPM | Ewellix BG45X30PI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,810.3800 / $1,923.4900 | RFQ |