Part Details for BG600LM3AA-D08-TA0AA by Quectel Wireless Solutions Co Ltd
Overview of BG600LM3AA-D08-TA0AA by Quectel Wireless Solutions Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BG600LM3AA-D08-TA0AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2958-BG600LM3AA-D08-TA0AA-ND
|
DigiKey | RF TXRX MODULE CELL/NAV SMD Min Qty: 1 Lead time: 5 Weeks Container: Box |
52 In Stock |
|
$39.0600 | Buy Now |
DISTI #
BG600LM3AA-D08-TA0
|
Avnet Americas | LTE Cat M1/Cat NB2/EGPRS Module 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V 68-Pin LGA T/R - Tape and Reel (Alt: BG600LM3AA-D08-TA0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$45.0000 | Buy Now |
DISTI #
BG600LM3AA-D08-TA0
|
Avnet Americas | LTE Cat M1/Cat NB2/EGPRS Module 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V 68-Pin LGA T/R - Tape and Reel (Alt: BG600LM3AA-D08-TA0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$45.0000 | Buy Now |
DISTI #
BG600LM3AA-D08-TA0
|
Avnet Americas | LTE Cat M1/Cat NB2/EGPRS Module 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V 68-Pin LGA T/R - Tape and Reel (Alt: BG600LM3AA-D08-TA0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$45.0000 | Buy Now |
DISTI #
BG600LM3AA-D08-TA0AA
|
Avnet Silica | LTE Cat M1/Cat NB2/EGPRS Module 600MHz/700MHz/800MHz/850MHz/900MHz/1700MHz/1800MHz/1900MHz/2100MHz 3.8V 68-Pin LGA T/R (Alt: BG600LM3AA-D08-TA0AA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for BG600LM3AA-D08-TA0AA
BG600LM3AA-D08-TA0AA CAD Models
BG600LM3AA-D08-TA0AA Part Data Attributes:
|
BG600LM3AA-D08-TA0AA
Quectel Wireless Solutions Co Ltd
Buy Now
|
Compare Parts:
BG600LM3AA-D08-TA0AA
Quectel Wireless Solutions Co Ltd
|
Samacsys Manufacturer | Quectel |