Part Details for BGA260351 by Schneider Electric
Overview of BGA260351 by Schneider Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGA260351
BGA260351 CAD Models
BGA260351 Part Data Attributes
|
BGA260351
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
BGA260351
Schneider Electric
2 Pole(s), 35A, 525VAC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 54 mm | |
Body Height | 89 mm | |
Body Length or Diameter | 137 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK07; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 18000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 525 V | |
Reference Standard | CCC; CSA; EAC; EN; IEC; GB; NEMA; NOM; NMX; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |