Part Details for BGA7350,115 by NXP Semiconductors
Overview of BGA7350,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BGA7350,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK8162
|
Newark | 50 Mhz To 250 Mhz High Linearity Si Variable Gain Amplifier, 24 Db Gain Range/Reel Rohs Compliant: Yes |Nxp BGA7350,115 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
|
Rochester Electronics | 50 MHz to 250 MHz high linearity Si variable gain amplifier, 24 dB gain range RoHS: Compliant Status: Obsolete Min Qty: 1 | 1468 |
|
$3.3200 / $3.9100 | Buy Now |
Part Details for BGA7350,115
BGA7350,115 CAD Models
BGA7350,115 Part Data Attributes
|
BGA7350,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGA7350,115
NXP Semiconductors
BGA7350 - 50 MHz to 250 MHz high linearity Si variable gain amplifier; 24 dB gain range QFN 32-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.85 MM, ROHS COMPLIANT, PLASTIC, SOT617-1, MO-220, HVQFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SOT617-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |