Part Details for BGA7L1BN6E6327XTSA1 by Infineon Technologies AG
Overview of BGA7L1BN6E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BGA7L1BN6E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGA7L1BN6E6327XTSA1CT-ND
|
DigiKey | IC AMP LTE 716MHZ-960MHZ TSNP6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14674 In Stock |
|
$0.2416 / $0.7200 | Buy Now |
DISTI #
BGA7L1BN6E6327XTSA1
|
Avnet Americas | RF Low Noise Amp Single 716MHz to 960MHz 13.6dB 6-Pin TSNP-2 T/R - Tape and Reel (Alt: BGA7L1BN6E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2967 | Buy Now |
DISTI #
726-BGA7L1BN6E6327XT
|
Mouser Electronics | RF Amplifier RF MMIC SUB 3 GHZ RoHS: Compliant | 10560 |
|
$0.2510 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
|
Rochester Electronics | BGA7L1 - LTE / 3G LNAs RoHS: Compliant Status: Active Min Qty: 1 | 878458 |
|
$0.2372 / $0.2791 | Buy Now |
DISTI #
BGA7L1BN6E6327XTSA1
|
Avnet Americas | RF Low Noise Amp Single 716MHz to 960MHz 13.6dB 6-Pin TSNP-2 T/R - Tape and Reel (Alt: BGA7L1BN6E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2967 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 90 |
|
$0.3559 / $0.8516 | Buy Now |
|
Ameya Holding Limited | 5280 |
|
RFQ | ||
DISTI #
BGA7L1BN6E6327XTSA1
|
Avnet Americas | RF Low Noise Amp Single 716MHz to 960MHz 13.6dB 6-Pin TSNP-2 T/R - Tape and Reel (Alt: BGA7L1BN6E6327XTSA1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2967 | Buy Now |
DISTI #
SP001402782
|
EBV Elektronik | RF Low Noise Amp Single 716MHz to 960MHz 13.6dB 6-Pin TSNP-2 T/R (Alt: SP001402782) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for BGA7L1BN6E6327XTSA1
BGA7L1BN6E6327XTSA1 CAD Models
BGA7L1BN6E6327XTSA1 Part Data Attributes
|
BGA7L1BN6E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGA7L1BN6E6327XTSA1
Infineon Technologies AG
RF and Baseband Circuit, PBCC6, TSNP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-PBCC-N6 | |
JESD-609 Code | e3 | |
Length | 1.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.7 mm |