Part Details for BGC091N00001100000 by TE Connectivity
Overview of BGC091N00001100000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for BGC091N00001100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-BGC091N00001100000-ND
|
DigiKey | CONN RCPT HSG MALE 9P PNL MT RA Min Qty: 1 Lead time: 24 Weeks Container: Box |
36 In Stock |
|
$14.6897 / $28.4700 | Buy Now |
DISTI #
AMPBGC091N00001100000
|
Heilind Electronics | 923 RECEPTACLE, ANGLED, ROTATA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPBGC091N00001100000
|
Interstate Connecting Components | 923 RECEPTACLE, ANGLED, ROTATA | 0 |
|
Buy Now |
Part Details for BGC091N00001100000
BGC091N00001100000 CAD Models
BGC091N00001100000 Part Data Attributes
|
BGC091N00001100000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BGC091N00001100000
TE Connectivity
Circular Connector, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |