Part Details for BGC110N00001116000 by TE Connectivity
Overview of BGC110N00001116000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BGC110N00001116000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-BGC110N00001116000-ND
|
DigiKey | CONN RCPT HSG MALE 8P PNL MT RA Min Qty: 1 Lead time: 15 Weeks Container: Box |
10 In Stock |
|
$13.8897 / $19.3200 | Buy Now |
DISTI #
BGC110N00001116000
|
Avnet Asia | AMPBGC110N00001116000 CONN RCPT HSG MALE (Alt: BGC110N00001116000) RoHS: Compliant Min Qty: 400 Package Multiple: 40 Lead time: 27 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for BGC110N00001116000
BGC110N00001116000 CAD Models
BGC110N00001116000 Part Data Attributes:
|
BGC110N00001116000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
BGC110N00001116000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 630 V | |
Reference Standard | UL | |
Shell Finish | CHROMIUM | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |