BGE883BO
Description: Fiber Optic Receiver, FIBER OPTIC RECEIVER, 1290-1600nm, PANEL MOUNT

Overview of BGE883BO by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for BGE883BO by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BGE883BO by NXP Semiconductors

BGE883BO
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
compliant
Body Breadth
13.75 mm
Body Height
9.1 mm
Body Length or Diameter
27.2 mm
Built-in Feature
AMPLIFIER
Emitter/Detector Type
PIN PHOTODIODE
Fiber Optic Device Type
RECEIVER
Fiber Type
9/125, SMF
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Operating Wavelength-Max
1600 nm
Operating Wavelength-Min
1290 nm
Operating Wavelength-Nom
1445 nm
Reception Type
DIGITAL
Return Loss-Min
17 dB
Sensitivity
0.9 dBm
Supply Voltage-Max
24 V
Surface Mount
NO
Want to compare parts?
  1. BGE883BO
    NXP Semiconductors
    Fiber Optic Receiver, FIBER OPTIC RECEIVER, 1290-1600nm, PANEL MOUNT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGE883BO by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGE883BO by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BGE883BO would you like to use for your alert(s)?
  • Please alert me when BGE883BO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BGE883BO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGE883BO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BGE883BO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGE883BO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGE883BO by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: