Part Details for BGHSTT100 by Panduit Corp
Overview of BGHSTT100 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGHSTT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-BGHSTT100-ND
|
DigiKey | HEAT SHRINK 1" X 4.3M BLACK Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PANBGHSTT100
|
Heilind Electronics | HEATSHRINK,POLY,1.00DX14.11L,B | Americas - 0 in Stock |
|
Buy Now |