Part Details for BGL0002 (ALTERNATE: BGL 10A-002-S49) by Balluff Inc
Overview of BGL0002 (ALTERNATE: BGL 10A-002-S49) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGL0002 (ALTERNATE: BGL 10A-002-S49)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375410
|
RS | Forked Sensor, Photoelectric, M8, 10mm, 17mm, Red, NPN, LO/DO, BGL Series | Balluff BGL0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$114.1800 | Buy Now |