Part Details for BGL0007 (ALTERNATE: BGL 120A-001-S49) by Balluff Inc
Overview of BGL0007 (ALTERNATE: BGL 120A-001-S49) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGL0007 (ALTERNATE: BGL 120A-001-S49)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375413
|
RS | Forked Sensor, Photoelectric, M8, 120mm, 54mm, Red LED, PNP, M8, BGL Series | Balluff BGL0007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$234.2600 / $260.2900 | Buy Now |