Part Details for BGL001P (ALTERNATE: BGL 50A-005-S49) by Balluff Inc
Overview of BGL001P (ALTERNATE: BGL 50A-005-S49) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGL001P (ALTERNATE: BGL 50A-005-S49)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375452
|
RS | Forked Sensor, Pin Point, M8, 50mm, 54mm, Red, PNP, LO/DO, BGL Series | Balluff BGL001P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$262.4400 / $291.6000 | Buy Now |