Part Details for BGO827 by NXP Semiconductors
Overview of BGO827 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BGO827
BGO827 CAD Models
BGO827 Part Data Attributes:
|
BGO827
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGO827
NXP Semiconductors
Fiber Optic Receiver, FIBER OPTIC RECEIVER, 1290-1600nm, THROUGH HOLE MOUNT, FC/APC CONNECTOR, SOT-115, 9 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO AS SC/APC CONNECTOR | |
Body Height | 9.1 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | FC/APC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Max | 1600 nm | |
Operating Wavelength-Min | 1290 nm | |
Operating Wavelength-Nom | 1445 nm | |
Reception Type | DIGITAL | |
Return Loss-Min | 11 dB | |
Supply Voltage-Max | 24 V | |
Surface Mount | NO | |
Terminal Finish | GOLD |