Part Details for BGSX28MA18E6327XTSA1 by Infineon Technologies AG
Overview of BGSX28MA18E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for BGSX28MA18E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGSX28MA18 - RF Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1170000 |
|
$0.3471 / $0.4083 | Buy Now |
DISTI #
SP001408630
|
EBV Elektronik | DP8T Diversity Cross Switch for Carrier Aggregation (Alt: SP001408630) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2986310RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.4613 / $0.8931 | Buy Now |
DISTI #
2986310
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.4613 / $1.0555 | Buy Now |
DISTI #
2986310RL
|
Farnell | RF SWITCH, 3.8GHZ, -30 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.2774 | Buy Now |
DISTI #
2986310
|
Farnell | RF SWITCH, 3.8GHZ, -30 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2774 | Buy Now |
Part Details for BGSX28MA18E6327XTSA1
BGSX28MA18E6327XTSA1 CAD Models
BGSX28MA18E6327XTSA1 Part Data Attributes:
|
BGSX28MA18E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGSX28MA18E6327XTSA1
Infineon Technologies AG
Cross Point Switch, 1 Func, 2 Channel, CMOS, PBCC18, ATSLP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ATSLP-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PBCC-B18 | |
Length | 2.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 3.4 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2 mm |
Alternate Parts for BGSX28MA18E6327XTSA1
This table gives cross-reference parts and alternative options found for BGSX28MA18E6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGSX28MA18E6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGSX28MA18 | Cross Point Switch, | Infineon Technologies AG | BGSX28MA18E6327XTSA1 vs BGSX28MA18 |