Part Details for BH-1003 by Eaton Bussmann
Overview of BH-1003 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for BH-1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88F4887
|
Newark | Fuse |Eaton Bussmann BH-1003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.8400 / $281.4400 | Buy Now |
DISTI #
BH-1003-ND
|
DigiKey | FUSE BLOCK BOLT DOWN 400A CHASS Min Qty: 1 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$282.2600 | Buy Now |
DISTI #
71419680
|
RS | MODULAR FUSEBLOCK | Bussmann by Eaton BH-1003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$198.6800 / $248.3500 | RFQ |
DISTI #
000000000002490238
|
Sager | Fuse Holder MODULAR FUSEBLOCK Min Qty: 1 | 0 |
|
$170.7800 / $189.7500 | Buy Now |