Part Details for BH-2002 by Eaton Bussmann
Overview of BH-2002 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH-2002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1849
|
Newark | Modular Block |Eaton Bussmann BH-2002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$572.2900 / $697.0200 | Buy Now |
DISTI #
BH-2002-ND
|
DigiKey | FUSE BLOK BLT DWN 5000V 400A CHA Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$666.9300 | Buy Now |
DISTI #
71419682
|
RS | MODULAR FUSEBLOCK | Bussmann by Eaton BH-2002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$590.8200 / $656.4700 | RFQ |