Part Details for BH-57A-5 by Adam Technologies Inc
Overview of BH-57A-5 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH-57A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BH-57A-5-ND
|
DigiKey | BATT RETAINER COIN 16MM 1CEL SMD Min Qty: 1 Lead time: 14 Weeks Container: Bag |
917 In Stock |
|
$0.1613 / $0.3400 | Buy Now |
DISTI #
737-BH-57A-5
|
Mouser Electronics | Coin Cell Battery Holders BATT RETAINER COIN 16MM 1CEL SMD RoHS: Compliant | 0 |
|
$0.1460 / $0.3400 | Order Now |
DISTI #
74894403
|
RS | Battery retainer, coin, 16MM 1CEL SMD | Adam Tech BH-57A-5 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1740 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.1542 | Buy Now |
|
Onlinecomponents.com | Battery Retainer Coin 16mm 1Cell SMD - Bag RoHS: Compliant | 0 |
|
$0.1217 / $0.2212 | Buy Now |