Part Details for BH010-04-C-0850-0840-0573-G by GCT Semiconductor Inc
Overview of BH010-04-C-0850-0840-0573-G by GCT Semiconductor Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for BH010-04-C-0850-0840-0573-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9614
|
Newark | Conn, Header, 4Pos, 1Row, 3.96Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Bh010 Series Rohs Compliant: Yes |Gct BH010-04-C-0850-0840-0573-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2422 |
|
$0.3020 | Buy Now |
DISTI #
2073-BH010-04-C-0850-0840-0573-G-ND
|
DigiKey | CONN HEADER SMD 4POS 3.96MM Min Qty: 3040 Lead time: 9 Weeks Container: Box |
856 In Stock |
|
$0.4031 | Buy Now |