-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BH10-4C8584573G
|
Mouser Electronics | Board to Board & Mezzanine Connectors 04w, 3.96mm Pitch Header, SMT, Vertical, Tin, Box RoHS: Compliant | 0 |
|
$0.3620 / $0.4230 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH010-04-C-0850-0840-0573-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BH010-04-C-0850-0840-0573-G
Global Connector Technology
Rectangular Power Connector, 4 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Additional Feature | RATED CURRENT(POWER):7.9A | |
Body Breadth | 0.25 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.624 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | BH015 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |