Part Details for BH010-05-C-0850-0840-0573-G by Global Connector Technology
Overview of BH010-05-C-0850-0840-0573-G by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for BH010-05-C-0850-0840-0573-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
640-BH10-5C8584573G
|
Mouser Electronics | Board to Board & Mezzanine Connectors 05w, 3.96mm Pitch Header, SMT, Vertical, Tin, Box RoHS: Compliant | 0 |
|
$0.4970 / $0.5200 | Order Now |
Part Details for BH010-05-C-0850-0840-0573-G
BH010-05-C-0850-0840-0573-G CAD Models
BH010-05-C-0850-0840-0573-G Part Data Attributes
|
BH010-05-C-0850-0840-0573-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BH010-05-C-0850-0840-0573-G
Global Connector Technology
Rectangular Power Connector, 5 Contact(s), Male, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLOBAL CONNECTOR TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | GCT (GLOBAL CONNECTOR TECHNOLOGY) | |
Additional Feature | RATED CURRENT(POWER):7.9A | |
Body Breadth | 0.25 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.78 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | BH015 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |