-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 6 Position 2.5mm Pitch Straight Throughole Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.2200 / $0.2500 | Buy Now |
|
CHIPMALL.COM LIMITED | 1x6P 6P XA 1 2.5mm 6 Copper Alloy Plugin,P=2.5mm Wire To Board / Wire To Wire Connector ROHS | 2450 |
|
$0.1801 / $0.2895 | Buy Now |
|
LCSC | 1x6P 6P XA 1 2.5mm 6 Copper Alloy PluginP2.5mm Wire To Board Connector ROHS | 1850 |
|
$0.1838 / $0.2954 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH06B-XASK-BN(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BH06B-XASK-BN(LF)(SN)
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |