Part Details for BH1/2AA-3 by Memory Protection Devices Inc (MPD)
Overview of BH1/2AA-3 by Memory Protection Devices Inc (MPD)
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BH1/2AA-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH1/2AA-3-ND
|
DigiKey | BATT HOLDER 1/2AA 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1102 In Stock |
|
$0.8175 / $1.7500 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells 1/2AA Size Tray RoHS: Compliant |
637 In Stock 4887 Factory Stock |
|
$0.8120 / $1.2210 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells 1/2AA Size Tray RoHS: Compliant |
637 In Stock 4887 Factory Stock |
|
$0.8120 / $1.2210 | Buy Now |
Part Details for BH1/2AA-3
BH1/2AA-3 CAD Models
BH1/2AA-3 Part Data Attributes
|
BH1/2AA-3
Memory Protection Devices Inc (MPD)
Buy Now
Datasheet
|
Compare Parts:
BH1/2AA-3
Memory Protection Devices Inc (MPD)
PCB Connector, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MEMORY PROTECTION DEVICES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE |