Part Details for BH11500 by Bahco
Overview of BH11500 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH11500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.BH11500
|
TME | Hydraulic floor jack, 1500kg, Hmin: 0.07m, Hmax: 610mm Min Qty: 1 | 0 |
|
$414.7600 / $446.6600 | RFQ |