Part Details for BH15M0AWHFV-TR by ROHM Semiconductor
Overview of BH15M0AWHFV-TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH15M0AWHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH15M0AWHFVCT-ND
|
DigiKey | IC REG LINEAR 1.5V 300MA 6HVSOF Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2707 In Stock |
|
$0.2159 / $0.6300 | Buy Now |
DISTI #
BH15M0AWHFV-TR
|
Avnet Americas | LDO Regulator POS 1.5V 0.3A 6-Pin HVSOF Embossed T/R - Tape and Reel (Alt: BH15M0AWHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2480 / $0.3164 | Buy Now |
DISTI #
755-BH15M0AWHFV-TR
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 0 |
|
$0.2150 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2280 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 50 |
|
$0.1960 / $0.5320 | Buy Now |
Part Details for BH15M0AWHFV-TR
BH15M0AWHFV-TR CAD Models
BH15M0AWHFV-TR Part Data Attributes:
|
BH15M0AWHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH15M0AWHFV-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.5V, CMOS, PDFP6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DFP, FL6,.1,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.09 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDFP-F6 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.09% | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL6,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.67% |