Part Details for BH18M0AWHFV-TR by ROHM Semiconductor
Overview of BH18M0AWHFV-TR by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for BH18M0AWHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH18M0AWHFVCT-ND
|
DigiKey | IC REG LINEAR 1.8V 300MA 6HVSOF Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2159 / $0.6500 | Buy Now |
DISTI #
BH18M0AWHFV-TR
|
Avnet Americas | LDO Regulator POS 1.8V 0.3A 6-Pin HVSOF Embossed T/R - Tape and Reel (Alt: BH18M0AWHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2189 / $0.2497 | Buy Now |
DISTI #
755-BH18M0AWHFV-TR
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 0 |
|
$0.2150 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2200 | Buy Now |
|
Quest Components | 1998 |
|
$0.3920 / $0.9800 | Buy Now | |
DISTI #
BH18M0AWHFV-TR
|
Avnet Americas | LDO Regulator POS 1.8V 0.3A 6-Pin HVSOF Embossed T/R - Tape and Reel (Alt: BH18M0AWHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2189 / $0.2497 | Buy Now |
DISTI #
BH18M0AWHFV-TR
|
Avnet Americas | LDO Regulator POS 1.8V 0.3A 6-Pin HVSOF Embossed T/R - Tape and Reel (Alt: BH18M0AWHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2189 / $0.2497 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG LINEAR 1.8V 300MA 6HVSOF | 2498 |
|
$0.2684 / $0.3554 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2017 Date Code: 2017 | 2498 |
|
$0.1960 / $0.5180 | Buy Now |
DISTI #
4201650RL
|
Farnell | LDO, FIXED, 1.8V, 0.3A, -40 TO 85DEG C RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.2697 | Buy Now |
Part Details for BH18M0AWHFV-TR
BH18M0AWHFV-TR CAD Models
BH18M0AWHFV-TR Part Data Attributes
|
BH18M0AWHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH18M0AWHFV-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 1.8V, CMOS, PDFP6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | DFP, FL6,.1,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.09 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDFP-F6 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.09% | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL6,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1.39% |