Part Details for BH23APC by Memory Protection Devices Inc (MPD)
Overview of BH23APC by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH23APC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH23APC-ND
|
DigiKey | BATTERY HOLDER A23 PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
236646 In Stock |
|
$0.8380 / $1.7300 | Buy Now |
DISTI #
67517977
|
Verical | Battery Holder 1 Cells Polypropylene Min Qty: 100 Package Multiple: 100 Date Code: 2305 | Americas - 1400 |
|
$1.1388 / $1.3650 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells Polypropylene RoHS: Compliant |
1450 In Stock 3188 Factory Stock |
|
$0.8180 / $1.0450 | Buy Now |