Part Details for BH24-1A85-M by Standex-Meder Electronics
Overview of BH24-1A85-M by Standex-Meder Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC-ABH241-SX | Analog Devices | GaAs HEMT MMIC Med pow amp, 50 | |
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua |
Price & Stock for BH24-1A85-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
374-BH24-1A85-M-ND
|
DigiKey | HIGH VOLTAGE AND INSULATION REED Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
17 In Stock |
|
$8.5686 / $14.0200 | Buy Now |
DISTI #
876-BH24-1A85-M
|
Mouser Electronics | Reed Relays High Voltage and Insulation Reed Relay, Form 4A, 1000VDC, 1.0A, THT 3kV&100TOhm RoHS: Compliant | 0 |
|
$9.0300 / $14.0100 | Order Now |
DISTI #
STXBH24-1A85-M
|
Heilind Electronics | HIGH VOLTAGE AND INSULATION RE REED RELAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9000 / $10.6400 | Buy Now |
DISTI #
C1S506900025214
|
Chip1Stop | Reed Relays | 30 |
|
$9.9850 / $11.2350 | Buy Now |