Part Details for BH2430T-C by Memory Protection Devices Inc (MPD)
Overview of BH2430T-C by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH2430T-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH2430T-C-ND
|
DigiKey | BATT HOLDER COIN 24.5MM PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
14984 In Stock |
|
$0.7497 / $1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock 20000 Factory Stock |
|
$0.8910 / $1.1560 | Buy Now |
DISTI #
67517625
|
Verical | Battery Holder 1 Cells PBT Polyester Tube Min Qty: 100 Package Multiple: 100 Date Code: 2305 | Americas - 1000 |
|
$1.2454 / $1.5080 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant |
1000 In Stock 20000 Factory Stock |
|
$0.8910 / $1.1560 | Buy Now |