Part Details for BH254V-20P by XFCN
Overview of BH254V-20P by XFCN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-002000BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 20P | |
10128638-002000CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 20P | |
10124179-001LF | Amphenol Communications Solutions | HPCE STD VT Receptacle 20P Omit 8P |
Price & Stock for BH254V-20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.54mm -40+105 Direct Insert 3A 2x10P 250V 10 Simple cow constellation 2 PluginP2.54mm IDC Connectors ROHS | 7790 |
|
$0.0671 / $0.1192 | Buy Now |