Part Details for BH27M0AWHFV-TR by ROHM Semiconductor
Overview of BH27M0AWHFV-TR by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for BH27M0AWHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6768
|
Newark | Ldo, Fixed, 2.7V, 0.3A, -25 To 85Deg C, Output Type:Fixed, Input Voltage Min:2.5V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:2.7V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Rohs Compliant: Yes |Rohm BH27M0AWHFV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2870 / $0.6760 | Buy Now |
DISTI #
BH27M0AWHFVCT-ND
|
DigiKey | IC REG LINEAR 2.7V 300MA 6HVSOF Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2262 / $1.0800 | Buy Now |
DISTI #
BH27M0AWHFV-TR
|
Avnet Americas | LDO Regulator POS 2.7V 0.3A 6-Pin HVSOF Embossed T/R - Tape and Reel (Alt: BH27M0AWHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.2189 / $0.2497 | Buy Now |
DISTI #
755-BH27M0AWHFV-TR
|
Mouser Electronics | LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO RoHS: Compliant | 3119 |
|
$0.2260 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.2200 | Buy Now |
DISTI #
36529100
|
Verical | LDO Regulator Pos 2.7V 0.3A 6-Pin HVSOF EP T/R RoHS: Compliant Min Qty: 424 Package Multiple: 1 Date Code: 1801 | Americas - 3000 |
|
$0.1674 / $0.1850 | Buy Now |
|
Quest Components | 2400 |
|
$0.2360 / $0.5900 | Buy Now | |
DISTI #
C1S625901191262
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes | 3020 |
|
$0.3230 / $0.4300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 3000 |
|
$0.1180 / $0.1270 | Buy Now |
Part Details for BH27M0AWHFV-TR
BH27M0AWHFV-TR CAD Models
BH27M0AWHFV-TR Part Data Attributes
|
BH27M0AWHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH27M0AWHFV-TR
ROHM Semiconductor
Fixed Positive LDO Regulator, 2.7V, CMOS, PDFP6,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.09 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PDFP-F6 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.09% | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 2.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL6,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |