There are no models available for this part yet.
Overview of BH28MA3WHFV-TR by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BH28MA3WHFV-TR by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08X1447
|
Newark | Fixed Ldo Voltage Regulator, 2.5V To 5.5V, 60Mv Dropout, 2.8Vout, 300Maout, Hvsof-6 Rohs Compliant: Yes |Rohm BH28MA3WHFV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4400 / $0.7070 | Buy Now | |
DISTI #
BH28MA3WHFVCT-ND
|
DigiKey | IC REG LINEAR 2.8V 300MA 6HVSOF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
129 In Stock |
|
$0.2797 / $0.6800 | Buy Now | |
DISTI #
BH28MA3WHFV-TR
|
Avnet Americas | LDO Regulator Pos 2.8V 0.3A 6-Pin HVSOF EP T/R - Tape and Reel (Alt: BH28MA3WHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1907 / $0.2175 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1987 | Buy Now | ||
Bristol Electronics | 2970 |
|
RFQ | ||||
Quest Components | 2376 |
|
$0.3180 / $0.7950 | Buy Now | |||
DISTI #
C1S625900456904
|
Chip1Stop | LDO Regulator Pos 2.8V 0.3A 6-Pin HVSOF EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 4073 |
|
$0.2040 / $0.3280 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 10 |
|
$0.1680 / $0.1800 | Buy Now |
CAD Models for BH28MA3WHFV-TR by ROHM Semiconductor
Part Data Attributes for BH28MA3WHFV-TR by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
SOIC
|
Package Description
|
DFP, FL6,.1,20
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Related Parts for BH28MA3WHFV-TR
-
BH28NB1WHFV-TRLinear Regulator ICs
-
BD5319G-2MTRPower Management Circuits
-
BH1745NUC-E2Other Analog ICs
-
RF4E075ATTCRPower Field-Effect Transistors
-
SA90CTransient Suppressors
-
BCR192TE6327Small Signal Bipolar Transistors
-
XC6202P302PROther Regulators
-
BH76706GU-E2Other Consumer ICs
-
BD239ATUPower Bipolar Transistors