Part Details for BH28SA3WGUT-E2 by ROHM Semiconductor
Overview of BH28SA3WGUT-E2 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH28SA3WGUT-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH28SA3WGUT-E2CT-ND
|
DigiKey | IC REG LIN 2.8V 150MA VCSP60N1 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.1313 / $0.4600 | Buy Now |
DISTI #
BH28SA3WGUT-E2
|
Avnet Americas | LDO Regulator POS 2.8V 0.15A 4-Pin VCSP60N1 Embossed T/R - Tape and Reel (Alt: BH28SA3WGUT-E2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1812 / $0.2313 | Buy Now |
Part Details for BH28SA3WGUT-E2
BH28SA3WGUT-E2 CAD Models
BH28SA3WGUT-E2 Part Data Attributes:
|
BH28SA3WGUT-E2
ROHM Semiconductor
Buy Now
|
Compare Parts:
BH28SA3WGUT-E2
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |