Part Details for BH29MA3WHFV-TR by ROHM Semiconductor
Overview of BH29MA3WHFV-TR by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BH29MA3WHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH29MA3WHFVTR-ND
|
DigiKey | IC REG LINEAR 2.9V 300MA 6HVSOF Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2797 / $0.3402 | Buy Now |
DISTI #
BH29MA3WHFV-TR
|
Avnet Americas | LDO Regulator Pos 2.9V 0.3A 6-Pin HVSOF EP T/R - Tape and Reel (Alt: BH29MA3WHFV-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1907 / $0.2175 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1987 | Buy Now |
|
Bristol Electronics | 2028 |
|
RFQ | ||
|
Quest Components | 1622 |
|
$0.3180 / $0.7950 | Buy Now | |
DISTI #
C1S625900619600
|
Chip1Stop | LDO Regulator Pos 2.9V 0.3A 6-Pin HVSOF EP T/R RoHS: Compliant pbFree: Yes | 440 |
|
$0.5500 / $0.6040 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 40 |
|
$0.1680 / $0.1800 | Buy Now |
Part Details for BH29MA3WHFV-TR
BH29MA3WHFV-TR CAD Models
BH29MA3WHFV-TR Part Data Attributes
|
BH29MA3WHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH29MA3WHFV-TR
ROHM Semiconductor
Fixed Positive Standard Regulator, 2.9VCMOS, PDSO6, HVSOF-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOIC | |
Package Description | DFP, FL6,.1,20 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BH29MA3WHFV-TR
This table gives cross-reference parts and alternative options found for BH29MA3WHFV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH29MA3WHFV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH29MA3WHFV | Fixed Positive Standard Regulator, 2.9VCMOS, PDSO6, HVSOF-6 | ROHM Semiconductor | BH29MA3WHFV-TR vs BH29MA3WHFV |