-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/Video Switch, PDSO8,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6773
|
Newark | Video Switch, 3:1, -40 To 85Deg C, Video Switching Configuration:3:1, Bandwidth:30Mhz, Cross Talk:-65Db, Supply Voltage Min:2.8V, Supply Voltage Max:5.5V, Tv/Video Case Style:Msop, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Rohm BH76332FVM-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8960 / $1.8200 | Buy Now |
DISTI #
BH76332FVMCT-ND
|
DigiKey | IC VIDEO SIGNAL SWITCHERS 8MSOP Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2141 In Stock |
|
$0.7720 / $1.7500 | Buy Now |
DISTI #
BH76332FVM-TR
|
Avnet Americas | Single Video Switcher 8-Pin MSOP T/R - Tape and Reel (Alt: BH76332FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5658 / $0.6453 | Buy Now |
DISTI #
755-BH76332FVM-TR
|
Mouser Electronics | Video ICs 2.8-5.5V 9mA -65dB RoHS: Compliant | 1405 |
|
$0.7710 / $1.7500 | Buy Now |
|
Future Electronics | BH76332FVM-TR is a Broadband Low Voltage Single-circuit Video Switcher in 8MSOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7850 | Buy Now |
DISTI #
43717404
|
Verical | Single Video Switcher Automotive 8-Pin MSOP T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1739 | Americas - 3034 |
|
$0.4238 / $0.4763 | Buy Now |
DISTI #
63285344
|
Verical | Single Video Switcher Automotive 8-Pin MSOP T/R RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 2001 | Americas - 1994 |
|
$0.6373 / $0.7120 | Buy Now |
|
Quest Components | 1605 |
|
$0.6510 / $1.8600 | Buy Now | |
DISTI #
BH76332FVM-TR
|
Avnet Americas | Single Video Switcher 8-Pin MSOP T/R - Tape and Reel (Alt: BH76332FVM-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.5658 / $0.6453 | Buy Now |
|
Ameya Holding Limited | BH76332FVM-TR is a Broadband Low Voltage Single-circuit Video Switcher in 8MSOP Min Qty: 1 | 45-Authorized Distributor |
|
$0.5707 / $1.5288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BH76332FVM-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH76332FVM-TR
ROHM Semiconductor
Audio/Video Switch, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |