Part Details for BHDBT-K-SI by Tripp Lite
Overview of BHDBT-K-SI by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BHDBT-K-SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BHDBT-K-SI-ND
|
DigiKey | HDBASET HDMI OVER CAT5E EXTENDER Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.1600 | Buy Now |
DISTI #
545-BHDBT-K-SI
|
Mouser Electronics | Ethernet Modules HDBASE EXTENDER KIT UP TO 230 FT RoHS: Compliant | 0 |
|
$219.8400 / $220.1600 | Order Now |
DISTI #
71308381
|
RS | Tripp Lite HDBaseT HDMI Over Cat5e Cat6 4K Extender kit w Serial IR 230ft | Tripp Lite BHDBT-K-SI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$251.9100 / $273.8200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$210.1900 / $225.7600 | Buy Now | |
|
Neutron USA | Tripp Lite HDBaseT Class B (HDBaseT-Lite) HDMI Over Cat5e Cat6 Extender Serial IR 230ft Range | 50 |
|
$329.9900 | Buy Now |